7148 | |
---|---|
DigiKey Part Number | 36-7148-ND |
Manufacturer | |
Manufacturer Product Number | 7148 |
Description | HANDLE BRASS MTG CTR 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Brass | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.71000 | ¥73.71 |
25 | ¥73.12760 | ¥1,828.19 |
100 | ¥71.58020 | ¥7,158.02 |
250 | ¥67.34052 | ¥16,835.13 |
500 | ¥60.27380 | ¥30,136.90 |