617 | |
---|---|
DigiKey Part Number | 36-617-ND |
Manufacturer | |
Manufacturer Product Number | 617 |
Description | MOUNT BRACKET SHORT L 6-32 STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.165" (4.19mm), 6-32 Steel, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | 0.165" (4.19mm), 6-32 | |
Material | Steel, Tin Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
25 | ¥4.52600 | ¥113.15 |
100 | ¥4.43150 | ¥443.15 |
250 | ¥4.14840 | ¥1,037.10 |
500 | ¥3.67662 | ¥1,838.31 |
1,000 | ¥2.82381 | ¥2,823.81 |
2,500 | ¥2.55372 | ¥6,384.30 |
5,000 | ¥2.37080 | ¥11,854.00 |