6057 | |
---|---|
DigiKey Part Number | 36-6057-ND |
Manufacturer | |
Manufacturer Product Number | 6057 |
Description | PC TEST POINT JACK YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Yellow | |
Hole Diameter | - | |
Size / Dimension | 0.410" L x 0.156" W (10.41mm x 3.96mm) | |
Height | 0.203" (5.16mm) | |
Plating | Silver | |
Material - Insulation | Polyamide (PA), Nylon | |
Material - Body | Beryllium Copper |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
25 | ¥8.86320 | ¥221.58 |
100 | ¥8.12360 | ¥812.36 |
250 | ¥7.38488 | ¥1,846.22 |
500 | ¥6.64632 | ¥3,323.16 |
1,000 | ¥5.90778 | ¥5,907.78 |
2,500 | ¥5.35394 | ¥13,384.85 |