550 | |
---|---|
DigiKey Part Number | 36-550-ND |
Manufacturer | |
Manufacturer Product Number | 550 |
Description | BATT CONTACT CLIP AAAA 1CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.320" (8.12mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
25 | ¥2.22640 | ¥55.66 |
100 | ¥2.17810 | ¥217.81 |
250 | ¥2.01864 | ¥504.66 |
500 | ¥1.75280 | ¥876.40 |
1,000 | ¥1.47284 | ¥1,472.84 |
2,500 | ¥1.31685 | ¥3,292.12 |