5195TR | |
---|---|
DigiKey Part Number | 36-5195TR-ND - Tape & Reel (TR) 36-5195CT-ND - Cut Tape (CT) 36-5195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5195TR |
Description | PC TEST POINT MINIATURE BROWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brown PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5195TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | Brown | |
Hole Diameter | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height | 0.098" (2.50mm) | |
Plating | Silver | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥1.98360 | ¥49.59 |
50 | ¥1.68620 | ¥84.31 |
100 | ¥1.61980 | ¥161.98 |
250 | ¥1.45412 | ¥363.53 |
500 | ¥1.38812 | ¥694.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.16374 | ¥1,163.74 |