4915 | |
---|---|
DigiKey Part Number | 36-4915-ND |
Manufacturer | |
Manufacturer Product Number | 4915 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.217" (5.50mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
25 | ¥2.32520 | ¥58.13 |
100 | ¥1.89970 | ¥189.97 |
250 | ¥1.70568 | ¥426.42 |
500 | ¥1.62816 | ¥814.08 |
1,000 | ¥1.35675 | ¥1,356.75 |
2,500 | ¥1.24047 | ¥3,101.17 |