4870 | |
---|---|
DigiKey Part Number | 36-4870-ND |
Manufacturer | |
Manufacturer Product Number | 4870 |
Description | ROUND STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.560" (14.22mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.03000 | ¥13.03 |
25 | ¥12.77880 | ¥319.47 |
100 | ¥12.51810 | ¥1,251.81 |
250 | ¥11.74648 | ¥2,936.62 |
500 | ¥10.46036 | ¥5,230.18 |
1,000 | ¥7.25992 | ¥7,259.92 |
2,500 | ¥6.77595 | ¥16,939.88 |