4861 | |
---|---|
DigiKey Part Number | 36-4861-ND |
Manufacturer | |
Manufacturer Product Number | 4861 |
Description | ROUND STANDOFF #4-40 SS 1.65MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.065" (1.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) | |
Between Board Height | 0.065" (1.65mm) | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.86000 | ¥6.86 |
25 | ¥6.53360 | ¥163.34 |
100 | ¥6.39370 | ¥639.37 |
250 | ¥5.98640 | ¥1,496.60 |
500 | ¥5.30734 | ¥2,653.67 |
1,000 | ¥3.76599 | ¥3,765.99 |
2,500 | ¥3.41292 | ¥8,532.30 |
5,000 | ¥3.29524 | ¥16,476.20 |