4093 | |
---|---|
DigiKey Part Number | 36-4093-ND |
Manufacturer | |
Manufacturer Product Number | 4093 |
Description | CONN BIND POST HEX RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Red Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 4093 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Hex | |
Termination | Threaded and Turret | |
Termination Thread | 10-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | 0.093" (2.36mm) | |
Head Size | 0.480" OD (12.19mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 1000VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
25 | ¥38.49080 | ¥962.27 |
100 | ¥34.99180 | ¥3,499.18 |
250 | ¥31.09480 | ¥7,773.70 |
500 | ¥29.74314 | ¥14,871.57 |
1,000 | ¥25.36912 | ¥25,369.12 |
2,500 | ¥23.61948 | ¥59,048.70 |