37 | |
---|---|
DigiKey Part Number | 36-37-ND |
Manufacturer | |
Manufacturer Product Number | 37 |
Description | EYELET 0.219" BRASS TIN PLATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.089" (2.26mm) Eyelets Grip Range Brass, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Eyelets | |
Rivet Diameter | 0.089" (2.26mm) | |
Rivet Length | 0.219" (5.56mm) | |
Head Diameter | 0.150" (3.81mm) | |
Head Height | - | |
Hole Diameter | 0.093" (2.36mm) | |
Grip Range | - | |
Features | Requires Installation Tool | |
Color | - | |
Material | Brass, Tin Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
25 | ¥0.70720 | ¥17.68 |
100 | ¥0.58490 | ¥58.49 |
250 | ¥0.50496 | ¥126.24 |
500 | ¥0.48422 | ¥242.11 |
1,000 | ¥0.42370 | ¥423.70 |
2,500 | ¥0.38337 | ¥958.42 |