3584KTR | |
---|---|
DigiKey Part Number | 36-3584KTR-ND - Tape & Reel (TR) 36-3584KCT-ND - Cut Tape (CT) 36-3584KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3584KTR |
Description | AUTO FUSE ON TAPE AND REEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 20 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.73800 | ¥57.38 |
50 | ¥4.59060 | ¥229.53 |
100 | ¥4.40020 | ¥440.02 |
250 | ¥4.01732 | ¥1,004.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.44344 | ¥2,582.58 |
1,500 | ¥3.06083 | ¥4,591.24 |
3,750 | ¥2.86951 | ¥10,760.66 |
5,250 | ¥2.77387 | ¥14,562.82 |
18,750 | ¥2.54431 | ¥47,705.81 |
37,500 | ¥2.36759 | ¥88,784.62 |