3561TR | |
---|---|
DigiKey Part Number | 36-3561TR-ND - Tape & Reel (TR) 36-3561CT-ND - Cut Tape (CT) 36-3561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3561TR |
Description | FUSE CLIP CART 10A CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3561TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
25 | ¥5.54600 | ¥138.65 |
100 | ¥4.90010 | ¥490.01 |
250 | ¥4.45464 | ¥1,113.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.00906 | ¥2,806.34 |
1,400 | ¥3.56365 | ¥4,989.11 |
2,100 | ¥3.37073 | ¥7,078.53 |
3,500 | ¥3.22954 | ¥11,303.39 |
4,900 | ¥3.11818 | ¥15,279.08 |
17,500 | ¥2.89545 | ¥50,670.38 |