3530 | |
---|---|
DigiKey Part Number | 36-3530-ND |
Manufacturer | |
Manufacturer Product Number | 3530 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3530 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
25 | ¥2.74400 | ¥68.60 |
100 | ¥2.24010 | ¥224.01 |
250 | ¥2.01172 | ¥502.93 |
500 | ¥1.92026 | ¥960.13 |
1,000 | ¥1.60027 | ¥1,600.27 |
2,500 | ¥1.46309 | ¥3,657.72 |
5,000 | ¥1.37165 | ¥6,858.25 |