3458 | |
---|---|
DigiKey Part Number | 36-3458-ND |
Manufacturer | |
Manufacturer Product Number | 3458 |
Description | ROUND SPACER #4 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
25 | ¥2.94480 | ¥73.62 |
100 | ¥2.40400 | ¥240.40 |
250 | ¥2.15888 | ¥539.72 |
500 | ¥2.06094 | ¥1,030.47 |
1,000 | ¥1.71742 | ¥1,717.42 |
2,500 | ¥1.57017 | ¥3,925.43 |
5,000 | ¥1.47204 | ¥7,360.20 |