3229 | |
---|---|
DigiKey Part Number | 36-3229-ND |
Manufacturer | |
Manufacturer Product Number | 3229 |
Description | WASHER SHOULDER #2 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Shoulder Washer 0.072" (1.83mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.123" (3.12mm) | |
Thickness - Overall | 0.072" (1.83mm) | |
Length - Below Head | 0.025" (0.64mm) | |
Material | Fibre |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
25 | ¥0.95800 | ¥23.95 |
100 | ¥0.93670 | ¥93.67 |
250 | ¥0.87272 | ¥218.18 |
500 | ¥0.76602 | ¥383.01 |
1,000 | ¥0.53898 | ¥538.98 |
2,500 | ¥0.48178 | ¥1,204.45 |