3098TR | |
---|---|
DigiKey Part Number | 36-3098TR-ND - Tape & Reel (TR) 36-3098CT-ND - Cut Tape (CT) 36-3098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3098TR |
Description | BATT RETAINR COIN 6.8MM 1CEL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 6.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3098TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 364, 621 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.114" (2.90mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
25 | ¥6.25240 | ¥156.31 |
100 | ¥5.16730 | ¥516.73 |
250 | ¥4.75676 | ¥1,189.19 |
500 | ¥4.46696 | ¥2,233.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.17723 | ¥4,177.23 |
3,000 | ¥3.81507 | ¥11,445.21 |
5,000 | ¥3.52532 | ¥17,626.60 |
25,000 | ¥3.07869 | ¥76,967.25 |