3096 | |
---|---|
DigiKey Part Number | 36-3096-ND |
Manufacturer | |
Manufacturer Product Number | 3096 |
Description | BATT RETAIN COIN 11.6MM 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3096 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 303, 357, G-13, LR44, MS76, SR44, PX76A, V313 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.235" (5.97mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
25 | ¥3.76680 | ¥94.17 |
100 | ¥3.68540 | ¥368.54 |
250 | ¥3.46288 | ¥865.72 |
500 | ¥3.09182 | ¥1,545.91 |
1,000 | ¥2.68625 | ¥2,686.25 |
2,500 | ¥2.42291 | ¥6,057.27 |