3024 | |
---|---|
DigiKey Part Number | 36-3024-ND |
Manufacturer | |
Manufacturer Product Number | 3024 |
Description | BATT RETAINER COIN 20MM 2CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.253" (6.43mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
25 | ¥10.44600 | ¥261.15 |
100 | ¥8.64990 | ¥864.99 |
250 | ¥7.95660 | ¥1,989.15 |
500 | ¥7.46698 | ¥3,733.49 |
1,000 | ¥7.18358 | ¥7,183.58 |