3004TR | |
---|---|
DigiKey Part Number | 36-3004TR-ND - Tape & Reel (TR) 36-3004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3004TR |
Description | BATT RETAINER COIN 23MM 1CEL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3004TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
25 | ¥9.15240 | ¥228.81 |
100 | ¥6.96680 | ¥696.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.77555 | ¥2,710.22 |
800 | ¥6.36065 | ¥5,088.52 |
1,200 | ¥5.94588 | ¥7,135.06 |
2,800 | ¥5.39276 | ¥15,099.73 |
10,000 | ¥4.97793 | ¥49,779.30 |
20,000 | ¥4.27833 | ¥85,566.60 |