24885 | |
---|---|
DigiKey Part Number | 36-24885-2-ND - Tape & Reel (TR) 36-24885-1-ND - Cut Tape (CT) 36-24885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24885 |
Description | SM STANDOFF ON T&R 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) 7/32" | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.00000 | ¥6.00 |
25 | ¥5.06560 | ¥126.64 |
100 | ¥4.31620 | ¥431.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥3.94088 | ¥1,477.83 |
750 | ¥3.37784 | ¥2,533.38 |
1,125 | ¥3.09635 | ¥3,483.39 |
1,875 | ¥3.00252 | ¥5,629.73 |
2,625 | ¥2.81488 | ¥7,389.06 |
9,375 | ¥2.53339 | ¥23,750.53 |
18,750 | ¥2.49585 | ¥46,797.19 |
37,500 | ¥2.32250 | ¥87,093.75 |