2480CN | |
---|---|
DigiKey Part Number | 36-2480CN-ND |
Manufacturer | |
Manufacturer Product Number | 2480CN |
Description | BATT HOLDER AAA 3 CELL WIRE LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 3 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2480CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Height Above Board | 0.512" (13.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
25 | ¥17.54200 | ¥438.55 |
100 | ¥15.92650 | ¥1,592.65 |
250 | ¥14.91044 | ¥3,727.61 |
500 | ¥13.21732 | ¥6,608.66 |
1,000 | ¥11.13563 | ¥11,135.63 |
2,500 | ¥10.08758 | ¥25,218.95 |
5,000 | ¥9.17052 | ¥45,852.60 |