24411 | |
---|---|
DigiKey Part Number | 36-24411-ND |
Manufacturer | |
Manufacturer Product Number | 24411 |
Description | HEX STANDOFF M4 BRASS 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
25 | ¥3.74400 | ¥93.60 |
100 | ¥3.18970 | ¥318.97 |
250 | ¥2.91216 | ¥728.04 |
500 | ¥2.77344 | ¥1,386.72 |
1,000 | ¥2.28802 | ¥2,288.02 |
2,500 | ¥2.08001 | ¥5,200.03 |