2441 | |
---|---|
DigiKey Part Number | 36-2441-ND |
Manufacturer | |
Manufacturer Product Number | 2441 |
Description | SHLDR SCREW RND HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
25 | ¥10.08600 | ¥252.15 |
100 | ¥9.24680 | ¥924.68 |
250 | ¥8.40600 | ¥2,101.50 |
500 | ¥7.56540 | ¥3,782.70 |
1,000 | ¥6.72472 | ¥6,724.72 |