24382 | |
---|---|
DigiKey Part Number | 36-24382-ND |
Manufacturer | |
Manufacturer Product Number | 24382 |
Description | HEX STANDOFF M2.5X0.45 BRASS 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
25 | ¥3.66240 | ¥91.56 |
100 | ¥3.11990 | ¥311.99 |
250 | ¥2.88328 | ¥720.82 |
500 | ¥2.71324 | ¥1,356.62 |
1,000 | ¥2.23846 | ¥2,238.46 |
2,500 | ¥2.03492 | ¥5,087.30 |