24306 | |
---|---|
DigiKey Part Number | 36-24306-ND |
Manufacturer | |
Manufacturer Product Number | 24306 |
Description | HEX STANDOFF M4 SS 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.72000 | ¥22.72 |
25 | ¥20.60520 | ¥515.13 |
100 | ¥17.64030 | ¥1,764.03 |
250 | ¥15.96012 | ¥3,990.03 |
500 | ¥14.70008 | ¥7,350.04 |
1,000 | ¥12.60002 | ¥12,600.02 |