24290 | |
---|---|
DigiKey Part Number | 36-24290-ND |
Manufacturer | |
Manufacturer Product Number | 24290 |
Description | HEX STANDOFF M3X0.5 SS 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.46000 | ¥22.46 |
25 | ¥21.15400 | ¥528.85 |
100 | ¥19.20590 | ¥1,920.59 |
250 | ¥17.95204 | ¥4,488.01 |
500 | ¥15.86202 | ¥7,931.01 |
1,000 | ¥12.47013 | ¥12,470.13 |
2,500 | ¥11.63878 | ¥29,096.95 |