2160 | |
---|---|
DigiKey Part Number | 36-2160-ND |
Manufacturer | |
Manufacturer Product Number | 2160 |
Description | HEX STANDOFF #8-32 SS 1-3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 2.125" (53.98mm) 2 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
25 | ¥28.95960 | ¥723.99 |
100 | ¥26.32580 | ¥2,632.58 |
250 | ¥23.03508 | ¥5,758.77 |
500 | ¥22.37694 | ¥11,188.47 |
1,000 | ¥19.08622 | ¥19,086.22 |