2122 | |
---|---|
DigiKey Part Number | 36-2122-ND |
Manufacturer | |
Manufacturer Product Number | 2122 |
Description | HEX STANDOFF #6-32 SS 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.12000 | ¥13.12 |
25 | ¥12.09640 | ¥302.41 |
100 | ¥9.17430 | ¥917.43 |
250 | ¥8.77572 | ¥2,193.93 |
500 | ¥8.11106 | ¥4,055.53 |
1,000 | ¥7.19536 | ¥7,195.36 |