2042 | |
---|---|
DigiKey Part Number | 36-2042-ND |
Manufacturer | |
Manufacturer Product Number | 2042 |
Description | PANEL PHENOLIC 2-7/8X3-15/16"BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 4.000" L x 2.875" W x 0.062" H (101.60mm x 73.03mm x 1.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 705 Case | |
Size / Dimension | 4.000" L x 2.875" W x 0.062" H (101.60mm x 73.03mm x 1.57mm) | |
Color | Black | |
Material | Plastic, Phenolic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
25 | ¥15.79880 | ¥394.97 |
100 | ¥14.42490 | ¥1,442.49 |
250 | ¥13.05108 | ¥3,262.77 |
500 | ¥12.02072 | ¥6,010.36 |
1,000 | ¥10.30347 | ¥10,303.47 |
2,500 | ¥9.61658 | ¥24,041.45 |