1962 | |
---|---|
DigiKey Part Number | 36-1962-ND |
Manufacturer | |
Manufacturer Product Number | 1962 |
Description | HEX STANDOFF #8-32 BRASS 1-3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
25 | ¥15.37000 | ¥384.25 |
100 | ¥15.04720 | ¥1,504.72 |
250 | ¥14.05896 | ¥3,514.74 |
500 | ¥12.41178 | ¥6,205.89 |
1,000 | ¥8.11101 | ¥8,111.01 |
2,500 | ¥7.23198 | ¥18,079.95 |