189 | |
---|---|
DigiKey Part Number | 36-189-ND |
Manufacturer | |
Manufacturer Product Number | 189 |
Description | BATT HOLDER AA 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
25 | ¥28.92720 | ¥723.18 |
100 | ¥21.83730 | ¥2,183.73 |
250 | ¥20.91388 | ¥5,228.47 |
500 | ¥19.37444 | ¥9,687.22 |