1816 | |
---|---|
DigiKey Part Number | 36-1816-ND |
Manufacturer | |
Manufacturer Product Number | 1816 |
Description | HEX STANDOFF #6-32 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
25 | ¥4.83240 | ¥120.81 |
100 | ¥4.14220 | ¥414.22 |
250 | ¥3.87824 | ¥969.56 |
500 | ¥3.57896 | ¥1,789.48 |
1,000 | ¥2.95256 | ¥2,952.56 |
2,500 | ¥2.68414 | ¥6,710.35 |
5,000 | ¥2.59467 | ¥12,973.35 |