1646 | |
---|---|
DigiKey Part Number | 36-1646-ND |
Manufacturer | |
Manufacturer Product Number | 1646 |
Description | HEX STANDOFF #6-32 BRASS 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.250" (57.15mm) 2 1/4" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
25 | ¥18.41040 | ¥460.26 |
100 | ¥18.02260 | ¥1,802.26 |
250 | ¥16.77936 | ¥4,194.84 |
500 | ¥14.70710 | ¥7,353.55 |
1,000 | ¥10.43227 | ¥10,432.27 |
2,500 | ¥9.73678 | ¥24,341.95 |
5,000 | ¥9.24994 | ¥46,249.70 |