1604-2 | |
---|---|
DigiKey Part Number | 36-1604-2-ND |
Manufacturer | |
Manufacturer Product Number | 1604-2 |
Description | ROUND STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.609" (15.47mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
25 | ¥6.59000 | ¥164.75 |
100 | ¥6.44900 | ¥644.90 |
250 | ¥6.02736 | ¥1,506.84 |
500 | ¥5.32432 | ¥2,662.16 |
1,000 | ¥3.83838 | ¥3,838.38 |
2,500 | ¥3.47853 | ¥8,696.33 |