1565 | |
---|---|
DigiKey Part Number | 36-1565-ND |
Manufacturer | |
Manufacturer Product Number | 1565 |
Description | MOUNT BRACKET TALL L 0.144" STL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.144" (3.66mm) (3) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Tall L | |
Thread/Screw/Hole Size | 0.144" (3.66mm) (3) | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.38000 | ¥16.38 |
25 | ¥13.94160 | ¥348.54 |
100 | ¥12.72990 | ¥1,272.99 |
250 | ¥11.51736 | ¥2,879.34 |
500 | ¥10.60818 | ¥5,304.09 |
1,000 | ¥9.09280 | ¥9,092.80 |
2,500 | ¥8.48662 | ¥21,216.55 |