15532 | |
---|---|
DigiKey Part Number | 36-15532-ND |
Manufacturer | |
Manufacturer Product Number | 15532 |
Description | TURRET BOARD 12POS 0.25" SINGLE |
Customer Reference | |
Detailed Description | 12 Position Turret Board Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15532 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 3.687" L x 0.312" W x 0.062" H (93.60mm x 7.90mm x 1.57mm) | |
Material - Board | Glass Epoxy | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.144" (3.66mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.44000 | ¥109.44 |
25 | ¥97.01360 | ¥2,425.34 |
100 | ¥84.57740 | ¥8,457.74 |
1,000 | ¥66.16938 | ¥66,169.38 |