15311 | |
---|---|
DigiKey Part Number | 36-15311-ND |
Manufacturer | |
Manufacturer Product Number | 15311 |
Description | TURRET BOARD 10POS 0.375" SINGLE |
Customer Reference | |
Detailed Description | 10 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 10 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Row Spacing | 1.000" (25.40mm) | |
Board Size | 2.625" L x 1.500" W x 0.093" H (66.70mm x 38.10mm x 2.36mm) | |
Material - Board | Glass Epoxy | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.19000 | ¥131.19 |
25 | ¥89.99600 | ¥2,249.90 |
100 | ¥77.08190 | ¥7,708.19 |
250 | ¥69.79516 | ¥17,448.79 |
500 | ¥64.86106 | ¥32,430.53 |
1,000 | ¥61.57353 | ¥61,573.53 |