15307 | |
---|---|
DigiKey Part Number | 36-15307-ND |
Manufacturer | |
Manufacturer Product Number | 15307 |
Description | TURRET BOARD 24POS 0.375" SINGLE |
Customer Reference | |
Detailed Description | 24 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 24 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Row Spacing | 0.750" (19.05mm) | |
Board Size | 5.250" L x 1.188" W x 0.093" H (133.35mm x 30.20mm x 2.36mm) | |
Material - Board | Glass Epoxy | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.76000 | ¥137.76 |
25 | ¥114.77960 | ¥2,869.49 |
100 | ¥98.68190 | ¥9,868.19 |