1427-2 | |
---|---|
DigiKey Part Number | 36-1427-2-ND |
Manufacturer | |
Manufacturer Product Number | 1427-2 |
Description | CONN PC PIN CIRC 0.025DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1427-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.179" (4.55mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.282" (7.16mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
25 | ¥1.70440 | ¥42.61 |
100 | ¥1.50730 | ¥150.73 |
250 | ¥1.40548 | ¥351.37 |
500 | ¥1.23554 | ¥617.77 |
1,000 | ¥0.95789 | ¥957.89 |
2,500 | ¥0.87806 | ¥2,195.15 |