1298 | |
---|---|
DigiKey Part Number | 36-1298-ND |
Manufacturer | |
Manufacturer Product Number | 1298 |
Description | TERM SCREW 6-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | Anti-Rotational Tab, Low Profile | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
25 | ¥4.80760 | ¥120.19 |
100 | ¥4.52280 | ¥452.28 |
250 | ¥4.25828 | ¥1,064.57 |
500 | ¥3.81756 | ¥1,908.78 |
1,000 | ¥2.93878 | ¥2,938.78 |
2,500 | ¥2.67167 | ¥6,679.18 |