1247 | |
---|---|
DigiKey Part Number | 36-1247-ND |
Manufacturer | |
Manufacturer Product Number | 1247 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1247 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Press-Fit | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Screw not Included, Solder Holes | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
25 | ¥3.19520 | ¥79.88 |
100 | ¥2.72160 | ¥272.16 |
250 | ¥2.48496 | ¥621.24 |
500 | ¥2.36656 | ¥1,183.28 |
1,000 | ¥1.95237 | ¥1,952.37 |
2,500 | ¥1.77490 | ¥4,437.25 |