11322

DigiKey Part Number
36-11322-ND
Manufacturer
Manufacturer Product Number
11322
Description
TERM TURRET HOLLOW L=4.65MM TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Hollow 0.183" (4.65mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
11322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End, Hollow
Number of Turrets
Single
Length - Above Board
0.183" (4.65mm)
Length - Below Flange
0.110" (2.79mm)
Length - Overall
0.293" (7.44mm)
Mounting Type
Through Hole
Termination
Press-Fit
Flange Diameter
0.150" (3.81mm)
Diameter - Turret Head
0.090" (2.29mm)
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.113" (2.87mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Insulated
Material - Insulation
Polytetrafluoroethylene (PTFE)
Insulation Color
White
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
25¥9.58920¥239.73
100¥8.75490¥875.49
250¥8.11620¥2,029.05
500¥7.41264¥3,706.32
1,000¥6.41186¥6,411.86
2,500¥5.83684¥14,592.10
Manufacturers Standard Package