11157 | |
---|---|
DigiKey Part Number | 36-11157-ND |
Manufacturer | |
Manufacturer Product Number | 11157 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.210" (5.33mm) | |
Length - Below Flange | 0.460" (11.68mm) | |
Length - Overall | 0.710" (18.03mm) | |
Flange Diameter | 0.172" (4.37mm) | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
25 | ¥12.01560 | ¥300.39 |
100 | ¥10.96950 | ¥1,096.95 |
250 | ¥10.14892 | ¥2,537.23 |
500 | ¥9.27674 | ¥4,638.37 |
1,000 | ¥8.02726 | ¥8,027.26 |
2,500 | ¥7.31320 | ¥18,283.00 |
5,000 | ¥6.94754 | ¥34,737.70 |