1091TR | |
---|---|
DigiKey Part Number | 36-1091TR-ND - Tape & Reel (TR) 36-1091CT-ND - Cut Tape (CT) 36-1091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1091TR |
Description | BATT HOLDER COIN 23MM 1 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1091TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330, 2335 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.286" (7.26mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
25 | ¥33.90960 | ¥847.74 |
100 | ¥28.03480 | ¥2,803.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥28.03485 | ¥5,606.97 |
400 | ¥25.76545 | ¥10,306.18 |
600 | ¥24.16337 | ¥14,498.02 |
1,000 | ¥22.56145 | ¥22,561.45 |
5,000 | ¥16.52223 | ¥82,611.15 |