1083TR | |
---|---|
DigiKey Part Number | 36-1083TR-ND - Tape & Reel (TR) 36-1083CT-ND - Cut Tape (CT) 36-1083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1083TR |
Description | BATT HOLDER COIN 23MM 1 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1083TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330, 2335 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
25 | ¥33.27600 | ¥831.90 |
100 | ¥27.51270 | ¥2,751.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥27.51270 | ¥5,502.54 |
400 | ¥25.28538 | ¥10,114.15 |
600 | ¥23.71320 | ¥14,227.92 |
1,000 | ¥22.14102 | ¥22,141.02 |
5,000 | ¥16.21436 | ¥81,071.80 |