70-4825-0904 | |
---|---|
DigiKey Part Number | KE1818-ND |
Manufacturer | |
Manufacturer Product Number | 70-4825-0904 |
Description | NP560 SN96.5AG3.0CU0.5 T4 100 GM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 3.53 oz (100g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Syringe, 3.53 oz (100g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥821.85000 | ¥821.85 |
5 | ¥755.21600 | ¥3,776.08 |
10 | ¥710.79600 | ¥7,107.96 |
25 | ¥666.37240 | ¥16,659.31 |
50 | ¥621.94660 | ¥31,097.33 |