301306 | |
---|---|
DigiKey Part Number | 117-301306-ND |
Manufacturer | |
Manufacturer Product Number | 301306 |
Description | TSF-8808 165G CRT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Water-Soluble, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Water-Soluble, Tacky Solder | |
Form | Cartridge, 5.82 oz (165g) | |
Shelf Life | 10 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.06000 | ¥169.06 |
5 | ¥156.68200 | ¥783.41 |
10 | ¥151.62900 | ¥1,516.29 |
25 | ¥145.19960 | ¥3,629.99 |