24-6040-9718 | |
---|---|
DigiKey Part Number | KE1866-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-9718 |
Description | SOLDER FLUX-CORED/285 .025" 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥639.05000 | ¥639.05 |
5 | ¥579.57400 | ¥2,897.87 |
10 | ¥520.13700 | ¥5,201.37 |
25 | ¥475.55120 | ¥11,888.78 |
50 | ¥445.82840 | ¥22,291.42 |
100 | ¥416.10680 | ¥41,610.68 |