24-6040-0018 | |
---|---|
DigiKey Part Number | KE1116-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-0018 |
Description | SOLDER RA FLUX 22AWG 60/40 1LB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.28000 | ¥522.28 |
5 | ¥478.77600 | ¥2,393.88 |
10 | ¥413.49100 | ¥4,134.91 |
25 | ¥369.96920 | ¥9,249.23 |
50 | ¥348.20560 | ¥17,410.28 |
100 | ¥326.44300 | ¥32,644.30 |