16-7080-0125 | |
---|---|
DigiKey Part Number | 16-7080-0125-ND |
Manufacturer | |
Manufacturer Product Number | 16-7080-0125 |
Description | SOLDER SOLID WIRE .125" 5LB SPL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn95Sb5 (95/5) 8 AWG, 10 SWG Spool, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn95Sb5 (95/5) | |
Diameter | 0.125" (3.18mm) | |
Melting Point | 450 ~ 464°F (232 ~ 240°C) | |
Flux Type | - | |
Wire Gauge | 8 AWG, 10 SWG | |
Process | Lead Free | |
Form | Spool, 5 lbs (2.27kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥3,508.53150 | ¥70,170.63 |